


M80-4D11205FC | |
|---|---|
DigiKey Part Number | M80-4D11205FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11205FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11205FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 299,47300 Kč | 2 994,73 Kč |
| 25 | 280,71800 Kč | 7 017,95 Kč |
| 50 | 267,32140 Kč | 13 366,07 Kč |
| 100 | 254,56720 Kč | 25 456,72 Kč |
| 250 | 238,64144 Kč | 59 660,36 Kč |
| 500 | 227,26472 Kč | 113 632,36 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |








