
M80-4D10805F2-08-325-02-325 | |
|---|---|
DigiKey Part Number | 952-M80-4D10805F2-08-325-02-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10805F2-08-325-02-325 |
Description | 8+10 POS. FEMALE 22AWG+12AWG CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 (8 + 10 Power) Position Rectangular Receptacle Connector Crimp Gold 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10805F2-08-325-02-325 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 (8 + 10 Power) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 940,71460 Kč | 47 035,73 Kč |
| Unit Price without VAT: | 940,71460 Kč |
|---|---|
| Unit Price with VAT: | 1 138,26467 Kč |







