


M80-4C12042FC | |
|---|---|
DigiKey Part Number | M80-4C12042FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C12042FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C12042FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 10 | 301,74100 Kč | 3 017,41 Kč |
| 25 | 282,85160 Kč | 7 071,29 Kč |
| 50 | 269,34560 Kč | 13 467,28 Kč |
| 100 | 256,49480 Kč | 25 649,48 Kč |
| 250 | 240,44892 Kč | 60 112,23 Kč |
| 500 | 228,98612 Kč | 114 493,06 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |









