


M80-4C12005FC | |
|---|---|
DigiKey Part Number | M80-4C12005FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C12005FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C12005FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 10 | 342,96000 Kč | 3 429,60 Kč |
| 25 | 321,48760 Kč | 8 037,19 Kč |
| 50 | 306,13820 Kč | 15 306,91 Kč |
| 100 | 291,53410 Kč | 29 153,41 Kč |
| 250 | 273,29652 Kč | 68 324,13 Kč |
| 500 | 260,26896 Kč | 130 134,48 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |









