


M80-4C10642FC | |
|---|---|
DigiKey Part Number | M80-4C10642FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10642FC |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10642FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,79200 Kč | 2 417,92 Kč |
| 25 | 226,64400 Kč | 5 666,10 Kč |
| 50 | 215,82160 Kč | 10 791,08 Kč |
| 100 | 205,52420 Kč | 20 552,42 Kč |
| 250 | 192,66504 Kč | 48 166,26 Kč |
| 500 | 183,47800 Kč | 91 739,00 Kč |
| 1 000 | 174,73192 Kč | 174 731,92 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |









