10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-4C10605F2-02-329-02-329

DigiKey Part Number
M80-4C10605F2-02-329-02-329-ND
Manufacturer
Manufacturer Product Number
M80-4C10605F2-02-329-02-329
Description
DATAMATE 2-ROW MIX-TEK FEMALE CR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10605F2-02-329-02-329 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Screw Lock
Manufacturer
Harwin Inc.
Cable Termination
Crimp
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
24-28 AWG
Part Status
Active
Features
Jackscrews, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
10 (6 + 4 Power)
Color
Black
Number of Rows
2
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50753,96680 Kč37 698,34 Kč
Unit Price without VAT:753,96680 Kč
Unit Price with VAT:912,29983 Kč