Image for M80-4C10605F1-02-329-00-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C10605F1-02-329-00-000

DigiKey Part Number
952-M80-4C10605F1-02-329-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4C10605F1-02-329-00-000
Description
6+2 POS. FEMALE 24-28AWG+20AWG C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10605F1-02-329-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10 (6 + 4 Power)
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100646,96520 Kč64 696,52 Kč
Unit Price without VAT:646,96520 Kč
Unit Price with VAT:782,82789 Kč