
M80-4C10605F1-02-328-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10605F1-02-328-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10605F1-02-328-00-000 |
Description | 6+2 POS. FEMALE 24-28AWG+18AWG C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10605F1-02-328-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Coaxial |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket, Power | Contact Finish Gold |
Number of Positions 8 (6 + 2 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 582,97160 Kč | 29 148,58 Kč |
| Unit Price without VAT: | 582,97160 Kč |
|---|---|
| Unit Price with VAT: | 705,39564 Kč |





