Parametric Equivalent



M80-4864242 | |
|---|---|
DigiKey Part Number | 952-3539-ND |
Manufacturer | |
Manufacturer Product Number | M80-4864242 |
Description | CONN RCPT 42POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4864242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 42 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,26000 Kč | 527,26 Kč |
| 10 | 448,11800 Kč | 4 481,18 Kč |
| 25 | 420,06080 Kč | 10 501,52 Kč |
| 50 | 400,01600 Kč | 20 000,80 Kč |
| 100 | 380,93520 Kč | 38 093,52 Kč |
| 250 | 357,11216 Kč | 89 278,04 Kč |
| 500 | 340,09032 Kč | 170 045,16 Kč |
| Unit Price without VAT: | 527,26000 Kč |
|---|---|
| Unit Price with VAT: | 637,98460 Kč |







