


M80-4861005A | |
|---|---|
DigiKey Part Number | 952-4194-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861005A |
Description | DIL FEMALE SMALL BORE CRIMP CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4861005A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,74000 Kč | 817,74 Kč |
| 10 | 695,07200 Kč | 6 950,72 Kč |
| 25 | 651,56760 Kč | 16 289,19 Kč |
| 50 | 620,48440 Kč | 31 024,22 Kč |
| 100 | 590,89470 Kč | 59 089,47 Kč |
| 250 | 553,94960 Kč | 138 487,40 Kč |
| Unit Price without VAT: | 817,74000 Kč |
|---|---|
| Unit Price with VAT: | 989,46540 Kč |















