



M80-4860605A | |
|---|---|
DigiKey Part Number | 952-4193-ND |
Manufacturer | |
Manufacturer Product Number | M80-4860605A |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4860605A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,67000 Kč | 792,67 Kč |
| 10 | 673,78400 Kč | 6 737,84 Kč |
| 25 | 631,59480 Kč | 15 789,87 Kč |
| 50 | 601,46680 Kč | 30 073,34 Kč |
| 100 | 572,78550 Kč | 57 278,55 Kč |
| 250 | 536,97176 Kč | 134 242,94 Kč |
| Unit Price without VAT: | 792,67000 Kč |
|---|---|
| Unit Price with VAT: | 959,13070 Kč |




