Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-4852005A | |
|---|---|
DigiKey Part Number | M80-4852005A-ND |
Manufacturer | |
Manufacturer Product Number | M80-4852005A |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4852005A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4652005 | Harwin Inc. | 6 | 952-2370-ND | 406,73000 Kč | Parametric Equivalent |
| M80-4652042 | Harwin Inc. | 0 | M80-4652042-ND | 228,23398 Kč | Parametric Equivalent |
| M80-4852042 | Harwin Inc. | 0 | M80-4852042-ND | 310,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 340,60440 Kč | 34 060,44 Kč |
| Unit Price without VAT: | 340,60440 Kč |
|---|---|
| Unit Price with VAT: | 412,13132 Kč |

















