



M80-4803442 | |
|---|---|
DigiKey Part Number | 952-2892-ND |
Manufacturer | |
Manufacturer Product Number | M80-4803442 |
Description | CONN RCPT 34POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4803442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,38000 Kč | 744,38 Kč |
| 10 | 632,73300 Kč | 6 327,33 Kč |
| 25 | 593,13480 Kč | 14 828,37 Kč |
| 50 | 564,83360 Kč | 28 241,68 Kč |
| 100 | 537,89740 Kč | 53 789,74 Kč |
| 250 | 504,26528 Kč | 126 066,32 Kč |
| Unit Price without VAT: | 744,38000 Kč |
|---|---|
| Unit Price with VAT: | 900,69980 Kč |






















