


M80-4802442 | |
|---|---|
DigiKey Part Number | M80-4802442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4802442 |
Description | CONN RCPT 24POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4802442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 10 | 338,04700 Kč | 3 380,47 Kč |
| 25 | 316,87680 Kč | 7 921,92 Kč |
| 50 | 301,74960 Kč | 15 087,48 Kč |
| 100 | 287,35550 Kč | 28 735,55 Kč |
| 250 | 269,37916 Kč | 67 344,79 Kč |
| 500 | 256,53802 Kč | 128 269,01 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |

















