


M80-4711405 | |
|---|---|
DigiKey Part Number | M80-4711405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4711405 |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4711405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 14 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 10 | 262,22300 Kč | 2 622,23 Kč |
| 25 | 245,79400 Kč | 6 144,85 Kč |
| 50 | 234,06480 Kč | 11 703,24 Kč |
| 100 | 222,89590 Kč | 22 289,59 Kč |
| 250 | 208,95024 Kč | 52 237,56 Kč |
| 500 | 198,98712 Kč | 99 493,56 Kč |
| 1 000 | 189,50296 Kč | 189 502,96 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |






