


M80-4661805 | |
|---|---|
DigiKey Part Number | 952-2066-ND |
Manufacturer | |
Manufacturer Product Number | M80-4661805 |
Description | CONN RCPT 18POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4661805 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 Kč | 385,52 Kč |
| 10 | 327,71600 Kč | 3 277,16 Kč |
| 25 | 307,20080 Kč | 7 680,02 Kč |
| 50 | 292,53580 Kč | 14 626,79 Kč |
| 100 | 278,58050 Kč | 27 858,05 Kč |
| 250 | 261,15212 Kč | 65 288,03 Kč |
| 500 | 248,70200 Kč | 124 351,00 Kč |
| Unit Price without VAT: | 385,52000 Kč |
|---|---|
| Unit Price with VAT: | 466,47920 Kč |







