


M80-4661042 | |
|---|---|
DigiKey Part Number | M80-4661042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4661042 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4661042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,82000 Kč | 219,82 Kč |
| 10 | 186,86500 Kč | 1 868,65 Kč |
| 25 | 175,16120 Kč | 4 379,03 Kč |
| 50 | 166,79400 Kč | 8 339,70 Kč |
| 100 | 158,83550 Kč | 15 883,55 Kč |
| 250 | 148,89576 Kč | 37 223,94 Kč |
| 500 | 141,79404 Kč | 70 897,02 Kč |
| 1 000 | 135,03477 Kč | 135 034,77 Kč |
| Unit Price without VAT: | 219,82000 Kč |
|---|---|
| Unit Price with VAT: | 265,98220 Kč |













