



M80-4613805 | |
|---|---|
DigiKey Part Number | 952-3949-ND |
Manufacturer | |
Manufacturer Product Number | M80-4613805 |
Description | CONN RCPT 38POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4613805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 38 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,70000 Kč | 641,70 Kč |
| 10 | 545,33900 Kč | 5 453,39 Kč |
| 25 | 511,19200 Kč | 12 779,80 Kč |
| 50 | 486,80080 Kč | 24 340,04 Kč |
| 100 | 463,58750 Kč | 46 358,75 Kč |
| 250 | 434,59644 Kč | 108 649,11 Kč |
| 500 | 413,88276 Kč | 206 941,38 Kč |
| Unit Price without VAT: | 641,70000 Kč |
|---|---|
| Unit Price with VAT: | 776,45700 Kč |








