
M80-4613005 | |
|---|---|
DigiKey Part Number | 952-M80-4613005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4613005 |
Description | 15+15 POS. FEMALE DIL 24-28AWG C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4613005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 468,65020 Kč | 23 432,51 Kč |
| Unit Price without VAT: | 468,65020 Kč |
|---|---|
| Unit Price with VAT: | 567,06674 Kč |






