M80-4222642 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 331,67005 Kč
Datasheet
M80-4222005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4222005

M80-4222642

DigiKey Part Number
M80-4222642-ND
Manufacturer
Manufacturer Product Number
M80-4222642
Description
CONN 26POS FEMALE DIL VERT SMD
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.220" (5.60mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.8mm, 8.05mm
Ingress Protection
-
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Current Rating (Amps)
3A
Voltage Rating
120V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.