Parametric Equivalent



M80-4201001 | |
|---|---|
DigiKey Part Number | M80-4201001-ND |
Manufacturer | |
Manufacturer Product Number | M80-4201001 |
Description | CONN RCPT 10POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4201001 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Screw Lock | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4001001 | Harwin Inc. | 0 | M80-4001001-ND | 230,21725 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 177,64673 Kč | 18 475,26 Kč |
| Unit Price without VAT: | 177,64673 Kč |
|---|---|
| Unit Price with VAT: | 214,95254 Kč |


















