
M80-4152698 | |
|---|---|
DigiKey Part Number | 952-M80-4152698-ND |
Manufacturer | |
Manufacturer Product Number | M80-4152698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4152698 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Features Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,42400 Kč | 1 364,24 Kč |
| 25 | 127,87800 Kč | 3 196,95 Kč |
| 50 | 121,77160 Kč | 6 088,58 Kč |
| 100 | 115,95940 Kč | 11 595,94 Kč |
| 250 | 108,70076 Kč | 27 175,19 Kč |
| 500 | 103,51594 Kč | 51 757,97 Kč |
| 1 000 | 98,58036 Kč | 98 580,36 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |


