


M80-4120842 | |
|---|---|
DigiKey Part Number | M80-4120842-ND |
Manufacturer | |
Manufacturer Product Number | M80-4120842 |
Description | CONN FEMALE VERT 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4120842 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.7mm, 7.98mm |
Style Board to Board or Cable | Features Mating Flange, Polarizing Key |
Number of Positions | Voltage Rating 120V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Termination | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 189,00990 Kč | 18 522,97 Kč |
| Unit Price without VAT: | 189,00990 Kč |
|---|---|
| Unit Price with VAT: | 228,70198 Kč |



