


M80-4051405 | |
|---|---|
DigiKey Part Number | M80-4051405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4051405 |
Description | CONN RCPT 14POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4051405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.204" (5.17mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.3mm, 7.55mm | |
Ingress Protection | - | |
Features | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | |
Current Rating (Amps) | - | |
Voltage Rating | 800V | |
Applications | Automotive, General Purpose, Military | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 11 | 256,21364 Kč | 2 818,35 Kč |
| 33 | 237,08636 Kč | 7 823,85 Kč |
| 55 | 228,69491 Kč | 12 578,22 Kč |
| 110 | 217,78173 Kč | 23 955,99 Kč |
| 253 | 205,36043 Kč | 51 956,19 Kč |
| 506 | 195,56814 Kč | 98 957,48 Kč |
| 1 001 | 186,39071 Kč | 186 577,10 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |


