



M80-4034242 | |
|---|---|
DigiKey Part Number | 952-M80-4034242-ND |
Manufacturer | |
Manufacturer Product Number | M80-4034242 |
Description | 21+21 POS F DIL SHORT TAIL JKSCR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Threaded | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.204" (5.17mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.3mm, 7.55mm | |
Ingress Protection | - | |
Features | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,20000 Kč | 955,20 Kč |
| 10 | 811,86700 Kč | 8 118,67 Kč |
| 25 | 761,06000 Kč | 19 026,50 Kč |
| 50 | 724,75860 Kč | 36 237,93 Kč |
| 100 | 690,19800 Kč | 69 019,80 Kč |
| 250 | 647,04748 Kč | 161 761,87 Kč |
| Unit Price without VAT: | 955,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,79200 Kč |


