8 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header Connector 0.079" (2.00mm) Through Hole Gold
M80-4030842
M80-4030842

M80-4030842

DigiKey Part Number
952-M80-4030842-ND
Manufacturer
Manufacturer Product Number
M80-4030842
Description
4+4 POS F DIL SHORT TAIL JKSCRW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Threaded
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.204" (5.17mm)
Contact Length - Post
0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.3mm, 7.55mm
Ingress Protection
-
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Current Rating (Amps)
3.3A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1281,37000 Kč281,37 Kč
14233,51286 Kč3 269,18 Kč
28222,36143 Kč6 226,12 Kč
56211,74607 Kč11 857,78 Kč
112201,63893 Kč22 583,56 Kč
252190,43353 Kč47 989,25 Kč
504181,35313 Kč91 401,98 Kč
1 008172,70834 Kč174 090,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,37000 Kč
Unit Price with VAT:340,45770 Kč