
M80-273MU03-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MU03-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MU03-00-00 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MU03-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 308,94400 Kč | 3 089,44 Kč |
| 30 | 285,89467 Kč | 8 576,84 Kč |
| 50 | 275,77100 Kč | 13 788,55 Kč |
| 100 | 262,61150 Kč | 26 261,15 Kč |
| 250 | 246,18476 Kč | 61 546,19 Kč |
| 500 | 234,44812 Kč | 117 224,06 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |


