



M80-2140000B | |
|---|---|
DigiKey Part Number | 952-M80-2140000B-ND |
Manufacturer | |
Manufacturer Product Number | M80-2140000B |
Description | DATAMATE J-TEK F SLOT JKSCRW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For Datamate J-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
Number of Positions | - | |
For Use With/Related Products | Datamate J-Tek | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 50 | 35,04140 Kč | 1 752,07 Kč |
| 100 | 33,36790 Kč | 3 336,79 Kč |
| 300 | 30,87757 Kč | 9 263,27 Kč |
| 500 | 29,78440 Kč | 14 892,20 Kč |
| 1 000 | 28,36284 Kč | 28 362,84 Kč |
| 2 500 | 26,58809 Kč | 66 470,23 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


