




M701-370442 | |
|---|---|
DigiKey Part Number | 952-1768-ND |
Manufacturer | |
Manufacturer Product Number | M701-370442 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M701-370442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 50 | 27,68380 Kč | 1 384,19 Kč |
| 100 | 26,35880 Kč | 2 635,88 Kč |
| 300 | 24,39127 Kč | 7 317,38 Kč |
| 500 | 23,52742 Kč | 11 763,71 Kč |
| 1 000 | 22,40445 Kč | 22 404,45 Kč |
| 2 500 | 21,00237 Kč | 52 505,92 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





