
M58-3800842R | |
|---|---|
DigiKey Part Number | 952-M58-3800842RTR-ND - Tape & Reel (TR) 952-M58-3800842RCT-ND - Cut Tape (CT) 952-M58-3800842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3800842R |
Description | CONN MALE 0.8MM SMD VERT 80POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3800842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,76100 Kč | 677,61 Kč |
| 25 | 63,51480 Kč | 1 587,87 Kč |
| 50 | 60,47840 Kč | 3 023,92 Kč |
| 100 | 57,58910 Kč | 5 758,91 Kč |
| 250 | 53,98248 Kč | 13 495,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 49,72983 Kč | 39 783,86 Kč |
| 1 600 | 47,35797 Kč | 75 772,75 Kč |
| 2 400 | 46,02377 Kč | 110 457,05 Kč |
| 4 000 | 44,39649 Kč | 177 585,96 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


