M58-3800842R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-3800842R

DigiKey Part Number
952-M58-3800842RTR-ND - Tape & Reel (TR)
952-M58-3800842RCT-ND - Cut Tape (CT)
952-M58-3800842RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-3800842R
Description
CONN MALE 0.8MM SMD VERT 80POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-3800842R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,40000 Kč77,40 Kč
1065,83000 Kč658,30 Kč
2561,69400 Kč1 542,35 Kč
5058,74780 Kč2 937,39 Kč
10055,94320 Kč5 594,32 Kč
25052,43944 Kč13 109,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,30919 Kč38 647,35 Kč
1 60046,00479 Kč73 607,66 Kč
2 40044,70863 Kč107 300,71 Kč
4 00043,12798 Kč172 511,92 Kč
Manufacturers Standard Package
Unit Price without VAT:77,40000 Kč
Unit Price with VAT:93,65400 Kč