M58-3800442R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-3800442R

DigiKey Part Number
952-M58-3800442RTR-ND - Tape & Reel (TR)
952-M58-3800442RCT-ND - Cut Tape (CT)
952-M58-3800442RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-3800442R
Description
CONN MALE 0.8MM SMD VERT 40POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-3800442R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,44000 Kč47,44 Kč
1040,38400 Kč403,84 Kč
2537,85840 Kč946,46 Kč
5036,04440 Kč1 802,22 Kč
10034,32370 Kč3 432,37 Kč
25032,17272 Kč8 043,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,63736 Kč23 709,89 Kč
1 60028,22347 Kč45 157,55 Kč
2 40027,42803 Kč65 827,27 Kč
4 00026,45795 Kč105 831,80 Kč
5 60025,83797 Kč144 692,63 Kč
8 00025,19659 Kč201 572,72 Kč
Manufacturers Standard Package
Unit Price without VAT:47,44000 Kč
Unit Price with VAT:57,40240 Kč