
M58-3800442R | |
|---|---|
DigiKey Part Number | 952-M58-3800442RTR-ND - Tape & Reel (TR) 952-M58-3800442RCT-ND - Cut Tape (CT) 952-M58-3800442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3800442R |
Description | CONN MALE 0.8MM SMD VERT 40POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3800442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,97240 Kč | 974,31 Kč |
| 50 | 37,10340 Kč | 1 855,17 Kč |
| 100 | 35,33120 Kč | 3 533,12 Kč |
| 250 | 33,11888 Kč | 8 279,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,50905 Kč | 24 407,24 Kč |
| 1 600 | 29,05349 Kč | 46 485,58 Kč |
| 2 400 | 28,23479 Kč | 67 763,50 Kč |
| 4 000 | 27,23619 Kč | 108 944,76 Kč |
| 5 600 | 26,59790 Kč | 148 948,24 Kč |
| 8 000 | 25,93768 Kč | 207 501,44 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


