


M58-3501042R | |
|---|---|
DigiKey Part Number | 952-M58-3501042RTR-ND - Tape & Reel (TR) 952-M58-3501042RCT-ND - Cut Tape (CT) 952-M58-3501042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3501042R |
Description | CONN MALE 0.5MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3501042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 57,82266 Kč | 52 040,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 70,23400 Kč | 1 755,85 Kč |
| 50 | 66,04300 Kč | 3 302,15 Kč |
| 100 | 62,10370 Kč | 6 210,37 Kč |
| 250 | 57,25904 Kč | 14 314,76 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


