Similar

M58-2801242R | |
|---|---|
DigiKey Part Number | 952-M58-2801242RTR-ND - Tape & Reel (TR) 952-M58-2801242RCT-ND - Cut Tape (CT) 952-M58-2801242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2801242R |
Description | CONN FMALE 0.8MM SMD VERT 120POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2801242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,86000 Kč | 109,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 68,48868 Kč | 54 790,94 Kč |
| Unit Price without VAT: | 109,86000 Kč |
|---|---|
| Unit Price with VAT: | 132,93060 Kč |


