


M58-2500842R | |
|---|---|
DigiKey Part Number | 952-M58-2500842RTR-ND - Tape & Reel (TR) 952-M58-2500842RCT-ND - Cut Tape (CT) 952-M58-2500842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2500842R |
Description | CONN FMALE 0.5MM SMD VERT 80POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2500842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.238" (6.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 51,52909 Kč | 36 070,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 66,71100 Kč | 667,11 Kč |
| 25 | 61,49040 Kč | 1 537,26 Kč |
| 50 | 57,82000 Kč | 2 891,00 Kč |
| 100 | 54,37220 Kč | 5 437,22 Kč |
| 250 | 50,13064 Kč | 12 532,66 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


