80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-8208042

DigiKey Part Number
952-M55-8208042-ND
Manufacturer
Manufacturer Product Number
M55-8208042
Description
CONN RCPT IDC 1.27MM 80POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
M55-8208042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1266,46000 Kč266,46 Kč
15220,11533 Kč3 301,73 Kč
30209,60900 Kč6 288,27 Kč
60199,60000 Kč11 976,00 Kč
105191,87571 Kč20 146,95 Kč
255180,23859 Kč45 960,84 Kč
510171,64424 Kč87 538,56 Kč
1 005163,63230 Kč164 450,46 Kč
Manufacturers Standard Package
Unit Price without VAT:266,46000 Kč
Unit Price with VAT:322,41660 Kč