
M55-8205042 | |
|---|---|
DigiKey Part Number | 952-M55-8205042-ND |
Manufacturer | |
Manufacturer Product Number | M55-8205042 |
Description | CONN RCPT IDC 1.27MM 50POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M55-8205042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 159,29100 Kč | 1 592,91 Kč |
| 25 | 149,30400 Kč | 3 732,60 Kč |
| 50 | 142,17740 Kč | 7 108,87 Kč |
| 100 | 135,38880 Kč | 13 538,88 Kč |
| 250 | 126,91696 Kč | 31 729,24 Kč |
| 500 | 120,86364 Kč | 60 431,82 Kč |
| 1 000 | 115,10075 Kč | 115 100,75 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |

