40 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-8204042

DigiKey Part Number
952-M55-8204042-ND
Manufacturer
Manufacturer Product Number
M55-8204042
Description
CONN RCPT IDC 1.27MM 40POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
M55-8204042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
10141,67400 Kč1 416,74 Kč
30131,09067 Kč3 932,72 Kč
60124,83317 Kč7 489,99 Kč
120118,87317 Kč14 264,78 Kč
270112,26463 Kč30 311,45 Kč
510107,34137 Kč54 744,10 Kč
1 020102,22341 Kč104 267,88 Kč
Manufacturers Standard Package
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč