




M55-7015042R | |
|---|---|
DigiKey Part Number | 952-3880-2-ND - Tape & Reel (TR) 952-3880-1-ND - Cut Tape (CT) 952-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7015042R |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7015042R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.5mm, 12.3mm, 16.9mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,58400 Kč | 395,84 Kč |
| 100 | 33,64620 Kč | 3 364,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 30,25578 Kč | 13 615,10 Kč |
| 900 | 28,81188 Kč | 25 930,69 Kč |
| 1 350 | 27,99967 Kč | 37 799,55 Kč |
| 2 250 | 27,00908 Kč | 60 770,43 Kč |
| 3 150 | 26,37605 Kč | 83 084,56 Kč |
| 4 500 | 25,72118 Kč | 115 745,31 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |








