Connector Header Surface Mount 68 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 68 position 0.050" (1.27mm)
M55-7006842R
M55-7006842R
Archer Kontrol

M55-7006842R

DigiKey Part Number
952-3873-2-ND - Tape & Reel (TR)
952-3873-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55-7006842R
Description
CONN HEADER SMD 68POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7006842R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.266" (6.76mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
8mm, 10.8mm, 15.4mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,36400 Kč463,64 Kč
10039,39640 Kč3 939,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,16536 Kč17 582,68 Kč
1 00033,48740 Kč33 487,40 Kč
1 50032,54340 Kč48 815,10 Kč
2 50031,39243 Kč78 481,07 Kč
3 50030,65654 Kč107 297,89 Kč
5 00029,89565 Kč149 478,25 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč