




M55-7005042R | |
|---|---|
DigiKey Part Number | 952-3872-2-ND - Tape & Reel (TR) 952-3872-1-ND - Cut Tape (CT) 952-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7005042R |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7005042R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.266" (6.76mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8mm, 10.8mm, 15.4mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,58400 Kč | 395,84 Kč |
| 100 | 33,64620 Kč | 3 364,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,03192 Kč | 15 015,96 Kč |
| 1 000 | 28,59873 Kč | 28 598,73 Kč |
| 1 500 | 27,79259 Kč | 41 688,89 Kč |
| 2 500 | 26,80916 Kč | 67 022,90 Kč |
| 3 500 | 26,18092 Kč | 91 633,22 Kč |
| 5 000 | 25,53089 Kč | 127 654,45 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |








