


M55-6154042R | |
|---|---|
DigiKey Part Number | 952-M55-6154042RTR-ND - Tape & Reel (TR) 952-M55-6154042RCT-ND - Cut Tape (CT) 952-M55-6154042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6154042R |
Description | CONN F RA 40POS 1.27MM SMD T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 77,77600 Kč | 388,88 Kč |
| 10 | 74,39600 Kč | 743,96 Kč |
| 25 | 70,36000 Kč | 1 759,00 Kč |
| 50 | 67,60100 Kč | 3 380,05 Kč |
| 100 | 65,07490 Kč | 6 507,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 59,71793 Kč | 32 844,86 Kč |
| 1 100 | 57,84586 Kč | 63 630,45 Kč |
| 1 650 | 56,82377 Kč | 93 759,22 Kč |
| 2 750 | 55,60705 Kč | 152 919,39 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

