


M55-6151642R | |
|---|---|
DigiKey Part Number | 952-M55-6151642RTR-ND - Tape & Reel (TR) 952-M55-6151642RCT-ND - Cut Tape (CT) 952-M55-6151642RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6151642R |
Description | CONN F RA 16POS 1.27MM SMD T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 5 | 54,63600 Kč | 273,18 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 50 | 47,19940 Kč | 2 359,97 Kč |
| 100 | 45,35360 Kč | 4 535,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 41,44509 Kč | 22 794,80 Kč |
| 1 100 | 40,08003 Kč | 44 088,03 Kč |
| 1 650 | 39,33460 Kč | 64 902,09 Kč |
| 2 750 | 38,44757 Kč | 105 730,82 Kč |
| 3 850 | 37,89332 Kč | 145 889,28 Kč |
| 5 500 | 37,33040 Kč | 205 317,20 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


