New Product
M55-4000842-0150A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M55-4000842-0150A
M55-5000642-0150A
M55-5000642-0150A

M55-5000642-0150A

DigiKey Part Number
952-M55-5000642-0150A-ND
Manufacturer
Manufacturer Product Number
M55-5000642-0150A
Description
6 POS M/M SIL IDC CABLE 150MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,02000 Kč233,02 Kč
10197,97500 Kč1 979,75 Kč
25185,56840 Kč4 639,21 Kč
50176,70640 Kč8 835,32 Kč
100168,27160 Kč16 827,16 Kč
250157,74364 Kč39 435,91 Kč
500150,22122 Kč75 110,61 Kč
1 000143,05896 Kč143 058,96 Kč
Manufacturers Standard Package
Unit Price without VAT:233,02000 Kč
Unit Price with VAT:281,95420 Kč