



M55-4000642-0150A | |
|---|---|
DigiKey Part Number | 952-M55-4000642-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000642-0150A |
Description | 6 POS F/F SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,97000 Kč | 223,97 Kč |
| 10 | 190,39700 Kč | 1 903,97 Kč |
| 25 | 178,47040 Kč | 4 461,76 Kč |
| 50 | 169,94920 Kč | 8 497,46 Kč |
| 100 | 161,83870 Kč | 16 183,87 Kč |
| 250 | 151,71240 Kč | 37 928,10 Kč |
| 500 | 144,47668 Kč | 72 238,34 Kč |
| 1 000 | 137,58890 Kč | 137 588,90 Kč |
| Unit Price without VAT: | 223,97000 Kč |
|---|---|
| Unit Price with VAT: | 271,00370 Kč |



