New at DigiKey
M55-3100242R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M55-3100242R
M55-3101242R
M55-3101242R

M55-3101242R

DigiKey Part Number
952-M55-3101242RTR-ND - Tape & Reel (TR)
952-M55-3101242RCT-ND - Cut Tape (CT)
952-M55-3101242RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-3101242R
Description
12 POS MALE SIL HORIZ SMT T&R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-3101242R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.104" (2.64mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.122" (3.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A per Contact
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,12000 Kč43,12 Kč
1036,70200 Kč367,02 Kč
10031,18880 Kč3 118,88 Kč
50027,83972 Kč13 919,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,51097 Kč26 510,97 Kč
2 00025,24617 Kč50 492,34 Kč
3 00024,53468 Kč73 604,04 Kč
5 00023,66696 Kč118 334,80 Kč
7 00023,11249 Kč161 787,43 Kč
Manufacturers Standard Package
Unit Price without VAT:43,12000 Kč
Unit Price with VAT:52,17520 Kč