


M52-5011045 | |
|---|---|
DigiKey Part Number | M52-5011045-ND |
Manufacturer | |
Manufacturer Product Number | M52-5011045 |
Description | CONN RCPT 10POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5011045 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Applications General Purpose, Medical, Telecommunications |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 44 | 23,01682 Kč | 1 012,74 Kč |
| 132 | 21,29629 Kč | 2 811,11 Kč |
| 528 | 19,31070 Kč | 10 196,05 Kč |
| 1 012 | 18,44393 Kč | 18 665,26 Kč |
| 5 016 | 16,47506 Kč | 82 638,90 Kč |
| 10 032 | 15,68946 Kč | 157 396,66 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



