


M52-5010845 | |
|---|---|
DigiKey Part Number | M52-5010845-ND |
Manufacturer | |
Manufacturer Product Number | M52-5010845 |
Description | CONN RCPT 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5010845 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Applications General Purpose, Medical, Telecommunications |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 57 | 19,54561 Kč | 1 114,10 Kč |
| 114 | 18,61263 Kč | 2 121,84 Kč |
| 513 | 16,73643 Kč | 8 585,79 Kč |
| 1 026 | 15,93758 Kč | 16 351,96 Kč |
| 5 016 | 14,24976 Kč | 71 476,80 Kč |
| 10 032 | 13,57030 Kč | 136 137,25 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |



