


M52-5010645 | |
|---|---|
DigiKey Part Number | 952-3365-ND |
Manufacturer | |
Manufacturer Product Number | M52-5010645 |
Description | CONN RCPT 6POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5010645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Applications General Purpose, Medical, Telecommunications |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 75 | 14,84360 Kč | 1 113,27 Kč |
| 150 | 14,13307 Kč | 2 119,96 Kč |
| 525 | 12,93636 Kč | 6 791,59 Kč |
| 1 050 | 12,31845 Kč | 12 934,37 Kč |
| 5 025 | 11,03038 Kč | 55 427,66 Kč |
| 10 050 | 10,50434 Kč | 105 568,62 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |



